Weidmüller RCI484S15 Plug-in relay 115 V AC 8 A 2 change-overs 1 pc(s)
Technical data
Type | RCI484S15 |
---|---|
Coil nominal voltage | 115 V AC |
Min. pick-up voltage | 86.3 V AC |
Control mode | monostable, 1 coil |
R(coil) | 8100 Ω |
Contact type | 2 change-overs |
Contact material | AgNi 90/10 |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 2000 VA , 192 W |
Creepage distance (coil/clips) | 8 mm |
---|---|
Connection | Connector |
Fall time | 6 ms |
Features | + test button |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Weight | 13.845 g |
Colour | Transparent |
Width | 13 mm |
Height | 29 mm |
Depth | 26.7 mm |
Dim | (W x H x D) 13 x 29 x 26.7 mm |
Industrial packaging | Yes |
Content | 1 pc(s) |
RoHS-compliant | Ja |
Compatible with (details) | RCIKIT |
Contact type | 2 CO, DPDT |
Product type | Plug-in relay |
Documents & Downloads
RCI relay, series 484
- Warranty: 24 months
- Manufacturer: Weidmüller
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays