Weltron 001045026152 WEL3006-1-204-LF Multiturn Trimming Potentiometer 19MM 200K 10% 0.5W 3006-1
Technical data
Features | 22-pos |
---|---|
Resistance | 200 kΩ |
Resistance characteristic | linear |
Power rating | 0.5 W |
Mechanical angle | 7920 ° |
Connection | |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
Width | 19.1 mm |
---|---|
Height | 6.5 mm |
Dim | (W x H x D) 19.1 x 6.5 x 4.95 mm |
Content | 1 pc(s) |
Type | WEL3006-1-204-LF |
Depth | 4.95 mm |
Product type | String potentiometer |
Documents & Downloads
Weltron 001045026152 WEL3006-1-204-LF Multiturn Trimming Potentiometer 19MM 200K 10% 0.5W 3006-1
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers