Weltron 024033086902 1 pc(s) MKP thin film capacitor Radial lead 60 µF 500 V AC 5 % (Ø x H) 55 mm x 151 mm

  • Item no.: 399267
  • Manufacturer no.: 024033086902
  • EAN: 4016138813616

CAPACITOR MK 60UF 5% 55X151 CABLE 400MM

  • Item no.: 399267
  • Manufacturer no.: 024033086902
  • EAN: 4016138813616

CAPACITOR MK 60UF 5% 55X151 CABLE 400MM

  • Thread: M8
  • Protection class: IP54
  • VDE approved
Type Radial lead
Capacity (elec.) 60 µF
Nominal voltage 500 V AC
Tolerance ± 5 %
Frequency 50 - 60 Hz
Connection Open end cable
Height 151 mm
(Ø) 55 mm
Thread M8
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (Ø x H) 55 mm x 151 mm
Lifespan
10000 h (at 400 V/AC) · 3000 h (at 450 V/AC)
Type 024033086902
Nominal voltage (details)
Max 450 V AC
Capacity (elec.) 1 µF
Certification marks VDE EN 6252
Temperature range -25 - +85 °C
Product type MKP thin film capacitor

Technical data

  • Thread: M8
  • Protection class: IP54
  • VDE approved
Type Radial lead
Capacity (elec.) 60 µF
Nominal voltage 500 V AC
Tolerance ± 5 %
Frequency 50 - 60 Hz
Connection Open end cable
Height 151 mm
(Ø) 55 mm
Thread M8
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors