Weltron 1 pc(s) MKP thin film capacitor Radial lead 2 µF 400 V AC 5 % (Ø x H) 25 mm x 63 mm

  • Item no.: 477095
  • Manufacturer no.: 477095
  • EAN: 4016138311556

2µF 400Vac Polypropylene Metal Can Motor

  • Item no.: 477095
  • Manufacturer no.: 477095
  • EAN: 4016138311556

2µF 400Vac Polypropylene Metal Can Motor

  • Thread: M8
  • Spade connector: 6.3 x 0.8 mm
  • Protection class: IP54
Type Radial lead
Capacity (elec.) 2 µF
Nominal voltage 400 V AC
Tolerance ± 5 %
Frequency 50 - 60 Hz
Connection Type C CEE 7/16 plug 6.3 mm
Height 63 mm
(Ø) 25 mm
Thread M8
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (Ø x H) 25 mm x 63 mm
Lifespan
10000 h (at 400 V/AC) · 3000 h (at 450 V/AC)
Type 477095
Nominal voltage (details) 400 V/AC 10000 h · 450 V/AC 3000 h
Capacity (elec.) 2 µF
Certification marks VDE EN 6252
Connection Flat plug 6.3 x 0.8 mm
Temperature range -25 - +85 °C
Product type MKP thin film capacitor

Technical data

  • Thread: M8
  • Spade connector: 6.3 x 0.8 mm
  • Protection class: IP54
Type Radial lead
Capacity (elec.) 2 µF
Nominal voltage 400 V AC
Tolerance ± 5 %
Frequency 50 - 60 Hz
Connection Type C CEE 7/16 plug 6.3 mm
Height 63 mm
(Ø) 25 mm
Thread M8
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors