Technical data
- Thread: M8
- Spade connector: 6.3 x 0.8 mm
- Protection class: IP54.
Type | Radial lead |
---|---|
Capacity (elec.) | 20 µF |
Nominal voltage | 400 V AC |
Tolerance ± | 5 % |
Frequency | 50 - 60 Hz |
Connection | Type C CEE 7/16 plug 6.3 mm |
Height | 103 mm |
(Ø) | 40 mm |
Thread | M8 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x H) 40 mm x 103 mm |
Lifespan | 10000 h (at 400 V/AC) · 3000 h (at 450 V/AC) |
Type | 477265 |
Nominal voltage (details) | 400 V/AC: 10000 h · 450 V/AC: 3000 h |
Capacity (elec.) | 20 µF |
Certification marks | VDE EN 6252 |
Connection | Flat plug 6.3 x 0.8 mm |
Temperature range | -25 - +85 °C |
Product type | MKP thin film capacitor |
Documents & Downloads
MKP motor capacitors
Highlights & Details
- Aluminium model
- Warranty: 24 months
- Manufacturer: Weltron
Comments
For more information on this 477265 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors