Weltron 1 pc(s) MKP thin film capacitor Radial lead 8 µF 400 V AC 5 % (Ø x H) 35 mm x 83 mm

  • Item no.: 477133
  • Manufacturer no.: 477133
  • EAN: 4016138311617

8µF 400Vac Polypropylene Metal Can Motor

  • Item no.: 477133
  • Manufacturer no.: 477133
  • EAN: 4016138311617

8µF 400Vac Polypropylene Metal Can Motor

  • Thread: M8
  • Spade connector: 6.3 x 0.8 mm
  • Protection class: IP54.
Type Radial lead
Capacity (elec.) 8 µF
Nominal voltage 400 V AC
Tolerance ± 5 %
Frequency 50 - 60 Hz
Connection Type C CEE 7/16 plug 6.3 mm
Height 83 mm
(Ø) 35 mm
Thread M8
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (Ø x H) 35 mm x 83 mm
Lifespan
10000 h (at 400 V/AC) · 3000 h (at 450 V/AC)
Type 477133
Nominal voltage (details) 400 V/AC: 10000 h · 450 V/AC: 3000 h
Capacity (elec.) 8 µF
Certification marks VDE EN 6252
Connection Flat plug 6.3 x 0.8 mm
Temperature range -25 - +85 °C
Product type MKP thin film capacitor

Technical data

  • Thread: M8
  • Spade connector: 6.3 x 0.8 mm
  • Protection class: IP54.
Type Radial lead
Capacity (elec.) 8 µF
Nominal voltage 400 V AC
Tolerance ± 5 %
Frequency 50 - 60 Hz
Connection Type C CEE 7/16 plug 6.3 mm
Height 83 mm
(Ø) 35 mm
Thread M8
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors