Technical data
Type | SMD |
---|---|
Type | 0603 |
Resistance | 130 kΩ |
Power rating | 0.1 W |
Tolerance ± | 0.1 % |
Content | 1 pc(s) |
Type | AR03BTCX1303 |
Type | 0603 |
Tolerance | 0.1 % |
Load capacity | 0,1 W |
Product type | Thin film resistor |
---|
Documents & Downloads
Weltron AR03BTCX1303 Thin film resistor 130 kΩ SMD 0603 0.1 W 0.1 % 1 pc(s)
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors