Technical data
Type | SMD |
---|---|
Type | 0603 |
Resistance | 52.3 kΩ |
Power rating | 0.1 W |
Tolerance ± | 0.1 % |
Content | 1 pc(s) |
Type | AR03BTCX5232 |
Type | 0603 |
Tolerance | 0.1 % |
Load capacity | 0,1 W |
Product type | Thin film resistor |
---|
Documents & Downloads
Weltron AR03BTCX5232 Thin film resistor 52.3 kΩ SMD 0603 0.1 W 0.1 % 1 pc(s)
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors