Weltron AR03FTDX1004 Metal film resistor 1 MΩ SMD 0603 0.1 W 1 % 50 pages/min 1 pc(s) Tape cut

  • Item no.: 446679
  • Manufacturer no.: 029107040695
  • EAN: 2050001196279

CHIP-RESISTOR 0603 TK50 1% 1M 1/10W

  • Item no.: 446679
  • Manufacturer no.: 029107040695
  • EAN: 2050001196279

CHIP-RESISTOR 0603 TK50 1% 1M 1/10W

Packaging type Tape cut
Type SMD
Type 0603
Resistance 1 MΩ
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 1.55 mm
Width 0.80 mm
Height 0.45 mm
Content 1 pc(s)
Type AR03FTDX1004
Product type Metal film resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 1 MΩ
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 1.55 mm
Width 0.80 mm
Height 0.45 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors