Weltron CA6 H Trimmer Miniature linear 0.1 W 250 Ω 215 ° 235 ° 1 pc(s)
Technical data
- For hole Ø: 1 mm
- Linear characteristic
Features | Miniature |
---|---|
Resistance | 250 Ω |
Resistance characteristic | linear |
Power rating | 0.1 W |
Cut-off voltage | 100 V |
Electrical angle | 215 ° |
Mechanical angle | 235 ° |
Connection | |
Operation type | side |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
---|---|
Tolerance ± | 20 % |
Width | 6.5 mm |
Height | 6.5 mm |
CS | 2.5 mm , 5 mm |
Dim | (W x H) 6.5 mm x 6.5 mm |
Content | 1 pc(s) |
Type | CA6 H |
Torque | 0.2 - 2 Ncm |
Temperature range | -25 - +70 °C |
Product type | Trimmer |
Documents & Downloads
Miniature trimmers CA 6 H, vertical
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers