Weltron Carbon film resistor 0 Ω Axial lead 0207 1 pc(s)
Zero Ω resistances are cable links in form of a resistance. They enable the elegant implementing of conducting strip-crossings on boards.
- Warranty: 24 months
- Manufacturer: Weltron
Zero Ω resistances are cable links in form of a resistance. They enable the elegant implementing of conducting strip-crossings on boards.
- Warranty: 24 months
- Manufacturer: Weltron
Technical data
Type | Axial lead |
---|---|
Type | 0207 |
Resistance | 0 Ω |
Length | 65 mm |
(Ø) | 2.5 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 2.5 mm x 65 mm |
Type | 403709 |
Type | wired axially |
Design type | Wire |
Type | factor 0207 |
---|---|
Category | Fixed resistor |
Tolerance | - |
Load capacity | - |
Product type | Carbon film resistor |
Documents & Downloads
Zero-ohm resistor, body type 0207
Zero Ω resistances are cable links in form of a resistance. They enable the elegant implementing of conducting strip-crossings on boards.
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Carbon Film Resistors