Weltron Carbon film resistor 1.2 kΩ Axial lead 0411 0.5 W 5 % 1 pc(s)

  • Item no.: 405264
  • Manufacturer no.: 405264
  • EAN: 2050000096075

Carbon resistor 0.5 W 5% 1K2 size 0411

  • Item no.: 405264
  • Manufacturer no.: 405264
  • EAN: 2050000096075

Carbon resistor 0.5 W 5% 1K2 size 0411

Type Axial lead
Type 0411
Resistance 1.2 kΩ
Power rating 0.5 W
Tolerance ± 5 %
Content 1 pc(s)
Type 405264
Type wired axially
Design type Carbon film
Category Fixed resistor
Load capacity 0.5 W
Product type Carbon film resistor

Technical data

Type Axial lead
Type 0411
Resistance 1.2 kΩ
Power rating 0.5 W
Tolerance ± 5 %
Content 1 pc(s)
Type 405264
Type wired axially
Design type Carbon film
Category Fixed resistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Carbon Film Resistors