Weltron Ceramic capacitor SMD 0603 15 pF 50 V 5 % 1 pc(s) Tape cut

  • Item no.: 454133
  • Manufacturer no.: 454133
  • EAN: 2050000127939

SMD VS 0603 15PF 50V 5%

  • Item no.: 454133
  • Manufacturer no.: 454133
  • EAN: 2050000127939

SMD VS 0603 15PF 50V 5%

  • Good HF behaviour
Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 5 %
Material properties NPO
Content 1 pc(s)
Material Ceramic
Type 0603
Type SMD
Type 454133
Material (details) Ceramic
Capacity (elec.) 15 pF
Nominal voltage (details) 50 V
Material NP0
Capacity (elec.) 15 pF
Product type Ceramic capacitor

Technical data

  • Good HF behaviour
Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 5 %
Material properties NPO
Content 1 pc(s)
Material Ceramic
Type 0603
Type SMD
Type 454133
Material (details) Ceramic

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors