Weltron Ceramic capacitor SMD 0805 6800 pF 50 V 10 % 1 pc(s) Tape cut

  • Item no.: 460370
  • Manufacturer no.: 460370
  • EAN: 2050000131271

SMD multilayer capacitor 0805 6800 PF

  • Item no.: 460370
  • Manufacturer no.: 460370
  • EAN: 2050000131271

SMD multilayer capacitor 0805 6800 PF

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Content 1 pc(s)
Material Ceramic
Type 0805
Type SMD
Type 460370
Material (details) Ceramic
Capacity (elec.) 6800 pF
Nominal voltage (details) 50 V
Material X7R
Capacity (elec.) 6800 pF
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Content 1 pc(s)
Material Ceramic
Type 0805
Type SMD
Type 460370
Material (details) Ceramic

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors