Weltron Ceramic disc capacitor Radial lead 3.3 pF 500 V 0.25 pF (Ø) 5 mm 1 pc(s)

  • Item no.: 451576
  • Manufacturer no.: 451576
  • EAN: 2050000127168

Ceramic capacitor 3.3 PF

  • Item no.: 451576
  • Manufacturer no.: 451576
  • EAN: 2050000127168

Ceramic capacitor 3.3 PF

Nominal voltage 500 V
Tolerance ± 0.25 pF
Material properties NPO
(Ø) 5 mm
CS 5.08 mm
Content 1 pc(s)
Dim (Ø) 5 mm
Material Ceramic
Type Radial lead
Type 451576
Capacity (elec.) 3.3 pF
Nominal voltage (details) 500 V
Material NPO
Capacity (elec.) 3.3 pF
Product type Ceramic disc capacitor

Technical data

Nominal voltage 500 V
Tolerance ± 0.25 pF
Material properties NPO
(Ø) 5 mm
CS 5.08 mm
Content 1 pc(s)
Dim (Ø) 5 mm
Material Ceramic
Type Radial lead
Type 451576

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors