Weltron CSR0207FTDT0680 Metal film resistor 68 Ω SMD 0207 1 W 1 % 50 pages/min 1 pc(s)

  • Item no.: 448136
  • Manufacturer no.: 103107020197
  • EAN: 2050001204608

E 96 series, 1% Tolerance

  • Item no.: 448136
  • Manufacturer no.: 103107020197
  • EAN: 2050001204608

E 96 series, 1% Tolerance

  • 1 W consumption-SMD-resistance in metal coating technology
  • Extraordinary stability (≤ 0.5% after 1000 h) with an operating temperature of -55 - +155 °C
  • Suitable for application in automotive, telecommunication, industrial electronics and medicine technology sectors up to 3000 V or 70 W (≤ 100 µs). Series E 24
Type SMD
Type 0207
Resistance 68 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 5.8 mm
(Ø) 2.2 mm
Content 1 pc(s)
Type CSR0207FTDT0680
Product type Metal film resistor

Technical data

  • 1 W consumption-SMD-resistance in metal coating technology
  • Extraordinary stability (≤ 0.5% after 1000 h) with an operating temperature of -55 - +155 °C
  • Suitable for application in automotive, telecommunication, industrial electronics and medicine technology sectors up to 3000 V or 70 W (≤ 100 µs). Series E 24
Type SMD
Type 0207
Resistance 68 Ω
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 5.8 mm
(Ø) 2.2 mm
Content 1 pc(s)
Type CSR0207FTDT0680

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors