Weltron Electrolytic capacitor SMD 10 µF 16 V DC 20 % (Ø x H) 4 mm x 6 mm 1 pc(s)
Very small dimensions, for general use. (-) polarity marking is a dash.
- Warranty: 24 months
- Manufacturer: Weltron
Very small dimensions, for general use. (-) polarity marking is a dash.
- Warranty: 24 months
- Manufacturer: Weltron
Technical data
- Max voltage 1000 V
Type | SMD |
---|---|
Capacity (elec.) | 10 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 4 mm x 6 mm |
(Ø) | 4 mm |
Height | 6 mm |
Type | 426970 |
Nominal voltage | 16 V DC |
Tolerance ± | 20 % |
Nominal voltage (details) | 16 V DC |
Capacity (elec.) | 10 µF |
---|---|
Temperature range | -40 - +85 °C |
Max. temperature | +85 °C |
Min. temperature | -40 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
SMD electrolytic capacitor
Very small dimensions, for general use. (-) polarity marking is a dash.
- Warranty: 24 months
- Manufacturer: Weltron
Comments
For more information on this 426970 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors