Weltron High power resistor 0.68 Ω Axial lead 5 W 5 % 1 pc(s)

  • Item no.: 401757
  • Manufacturer no.: 401757
  • EAN: 2050000093777

Wire wound resistor 5 W OR68

  • Item no.: 401757
  • Manufacturer no.: 401757
  • EAN: 2050000093777

Wire wound resistor 5 W OR68

Type Axial lead
Resistance 0.68 Ω
Power rating 5 W
Tolerance ± 5 %
Length 17.5 mm
(Ø) 6.5 mm
Content 1 pc(s)
Dim (Ø x L) 6.5 mm x 17.5 mm
Type 401757
Type axially leaded
Design type Wire
Category Fixed resistor
Product type High power resistor

Technical data

Type Axial lead
Resistance 0.68 Ω
Power rating 5 W
Tolerance ± 5 %
Length 17.5 mm
(Ø) 6.5 mm
Content 1 pc(s)
Dim (Ø x L) 6.5 mm x 17.5 mm
Type 401757
Type axially leaded

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors