Weltron High power resistor 33 Ω Axial lead 11 W 10 % 1 pc(s)

  • Item no.: 411604
  • Manufacturer no.: 411604
  • EAN: 2050000100222

WIDERpc.11W 33R

  • Item no.: 411604
  • Manufacturer no.: 411604
  • EAN: 2050000100222

WIDERpc.11W 33R

  • Wire dia. 0.8 mm
Type Axial lead
Resistance 33 Ω
Power rating 11 W
Tolerance ± 10 %
Length 50 mm
Width 9 mm
Height 9 mm
Content 1 pc(s)
Dim (L x W x H) 50 x 9 x 9 mm
Type 411604
Type axially leaded
Design type Wire
Category Fixed resistor
Product type High power resistor

Technical data

  • Wire dia. 0.8 mm
Type Axial lead
Resistance 33 Ω
Power rating 11 W
Tolerance ± 10 %
Length 50 mm
Width 9 mm
Height 9 mm
Content 1 pc(s)
Dim (L x W x H) 50 x 9 x 9 mm
Type 411604

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors