Weltron High power resistor 390 Ω Axial lead 5 W 10 % 1 pc(s)

  • Item no.: 410306
  • Manufacturer no.: 410306
  • EAN: 2050000099144

Wire wound resistor 5 W 390R

  • Item no.: 410306
  • Manufacturer no.: 410306
  • EAN: 2050000099144

Wire wound resistor 5 W 390R

  • Wire dia. 0.8 mm
Type Axial lead
Resistance 390 Ω
Power rating 5 W
Tolerance ± 10 %
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Content 1 pc(s)
Type 410306
Type axially leaded
Design type Wire
Category Fixed resistor
Product type High power resistor

Technical data

  • Wire dia. 0.8 mm
Type Axial lead
Resistance 390 Ω
Power rating 5 W
Tolerance ± 10 %
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Content 1 pc(s)
Type 410306
Type axially leaded

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors