Technical data
- Highly stable metallic resistance layer (≤ 0.5% according to 1000 h) with low TK: 50 ppm / K
- Suitable for pulse load up to 1100 V or 7 W (≤ 100 µs).
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0603 |
Resistance | 4.64 kΩ |
Power rating | 0.1 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 1.6 mm |
Width | 0.8 mm |
Height | 0.8 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 1.6 x 0.8 x 0.8 mm |
Type | MCT 0603 |
Type | SMD |
Design type | Metal film |
Type | 0603 |
Category | Fixed resistor |
Load capacity | 0.1 W |
Product type | Metal film resistor |
Documents & Downloads
Metal film chip resistors MCT 0603
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors