Weltron MK 1.5 UF 25X51 CABLE 350mm 1 pc(s) MKP motor capacitor Radial lead 1.5 µF 450 V AC 5 % (Ø x H) 25 mm x 51 mm
Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliabi…
- Warranty: 24 months
- Manufacturer: Weltron
Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliabi…
- Warranty: 24 months
- Manufacturer: Weltron
Technical data
- Thread M8
- Test voltage 2.5 kV
- Safety class: P0
- Climatic category: 40/085/21
- VDE approved
Type | Radial lead |
---|---|
Capacity (elec.) | 1.5 µF |
Nominal voltage | 450 V AC |
Dielectric | Polypropylen |
Tolerance ± | 5 % |
Frequency | 50 - 60 Hz |
Material | Plastic |
Connection | Open end cable |
Height | 51 mm |
(Ø) | 25 mm |
Thread | M8 |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 25 mm x 51 mm |
Type | MK 1.5 UF 25X51 CABLE 350mm |
Material (details) | Case: plastic |
Cable diameter | Plastic hose: 2 x 0.75 mm² |
Temperature range | -25 - +85 °C |
Product type | MKP motor capacitor |
Documents & Downloads
MKP motor capacitor
Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliability of the capacitors.
Highlights & Details
- Plastic version
- Warranty: 24 months
- Manufacturer: Weltron
Comments
For more information on this 024033086878 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors