Weltron TR50FBD2560-H High power resistor 256 Ω Radial lead TO 220 50 W 1 % 1 pc(s)
Variants
100 Ω 50 W TO 220 10 Ω 50 W TO 220 128 Ω 50 W TO 220 16 Ω 50 W TO 220 1 kΩ 50 W TO 220 1 Ω 50 W TO 220 200 Ω 50 W TO 220 20 Ω 50 W TO 220 256 Ω 50 W TO 220 25 Ω 50 W TO 220 2 kΩ 50 W TO 220 2 Ω 50 W TO 220 32 Ω 50 W TO 220 4 Ω 50 W TO 220 500 Ω 50 W TO 220 50 Ω 50 W TO 220 512 Ω 50 W TO 220 5 Ω 50 W TO 220 64 Ω 50 W TO 220 75 Ω 50 W TO 220 8 Ω 50 W TO 220
POWER-RESISTOR 50W 1% 256R TK50 TO-220
- Warranty: 24 months
- Manufacturer: Weltron
Variants
100 Ω 50 W TO 220 10 Ω 50 W TO 220 128 Ω 50 W TO 220 16 Ω 50 W TO 220 1 kΩ 50 W TO 220 1 Ω 50 W TO 220 200 Ω 50 W TO 220 20 Ω 50 W TO 220 256 Ω 50 W TO 220 25 Ω 50 W TO 220 2 kΩ 50 W TO 220 2 Ω 50 W TO 220 32 Ω 50 W TO 220 4 Ω 50 W TO 220 500 Ω 50 W TO 220 50 Ω 50 W TO 220 512 Ω 50 W TO 220 5 Ω 50 W TO 220 64 Ω 50 W TO 220 75 Ω 50 W TO 220 8 Ω 50 W TO 220
POWER-RESISTOR 50W 1% 256R TK50 TO-220
- Warranty: 24 months
- Manufacturer: Weltron
Technical data
Type | Radial lead |
---|---|
Type | TO 220 |
Resistance | 256 Ω |
Power rating | 50 W |
Tolerance ± | 1 % |
Content | 1 pc(s) |
Type | TR50FBD2560-H |
Product type | High power resistor |
Documents & Downloads
Power resistor 50 W
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors