Weltron WB4030/B 350mm 1 pc(s) MKP motor capacitor Radial lead 3 µF 450 V AC 5 % (Ø x H) 25 mm x 51 mm

  • Item no.: 441474
  • Manufacturer no.: WB4030/B 350mm
  • EAN: 4016138426441

Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliabi…

  • Item no.: 441474
  • Manufacturer no.: WB4030/B 350mm
  • EAN: 4016138426441

Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliabi…

  • Cable length: 350 mm
  • Plastic hose: 2 x 0.75 mm²
  • Thread: M8
  • Test voltage: 2.5 kV
  • Safety class: P0
  • Climate class: 40/085/21
  • VDE approved
Type Radial lead
Capacity (elec.) 3 µF
Nominal voltage 450 V AC
Dielectric Polypropylen
Tolerance ± 5 %
Frequency 50 - 60 Hz
Material Plastic
Connection Solder pins
Height 51 mm
(Ø) 25 mm
Thread M8
Cable diameter Plastic hose: 2 x 0.75 mm²
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Type WB4030/B 350mm
Material (details) Case: plastic
Capacity (elec.) 3 µF
Temperature range -25 - +85 °C
Product type MKP motor capacitor

Technical data

  • Cable length: 350 mm
  • Plastic hose: 2 x 0.75 mm²
  • Thread: M8
  • Test voltage: 2.5 kV
  • Safety class: P0
  • Climate class: 40/085/21
  • VDE approved
Type Radial lead
Capacity (elec.) 3 µF
Nominal voltage 450 V AC
Dielectric Polypropylen
Tolerance ± 5 %
Frequency 50 - 60 Hz
Material Plastic
Connection Solder pins
Height 51 mm
(Ø) 25 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors