Weltron WB4080/A 1 pc(s) MKP motor capacitor Connector clips 8 µF 450 V AC 5 % (Ø x H) 30 mm x 71 mm
Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliabi…
- Warranty: 24 months
- Manufacturer: Weltron
Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliabi…
- Warranty: 24 months
- Manufacturer: Weltron
Technical data
- Thread M8
- Test voltage 2.5 kV
- Safety class: P0
- Climatic category: 40/085/21
- VDE approved
Type | Connector clips |
---|---|
Capacity (elec.) | 8 µF |
Nominal voltage | 450 V AC |
Dielectric | Polypropylen |
Tolerance ± | 5 % |
Frequency | 50 - 60 Hz |
Material | Plastic |
Connection | Type C CEE 7/16 plug 6.3 mm |
Height | 71 mm |
(Ø) | 30 mm |
Thread | M8 |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 30 mm x 71 mm |
Type | WB4080/A |
Material (details) | Case: plastic |
Type | Spade connector: 6.3 x 0.8 mm |
Capacity (elec.) | 8 µF |
Temperature range | -25 - +85 °C |
Product type | MKP motor capacitor |
Documents & Downloads
MKP motor capacitor
Features: self-healing · low loss · long life. The latest production technology, raw materials and starting material selection, strict and continuous intermediate in the various stages of production guarantees a high quality standard ICAR and reliability of the capacitors.
Highlights & Details
- Plastic version
- Warranty: 24 months
- Manufacturer: Weltron
Comments
For more information on this WB4080/A capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors