Wera 8790 HMB 05003576001 Hex head Bits 5/8" 3/8" (10 mm)
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
8790 HMB Cyclops nut 3/8" 5/8'' x 30.0
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
Highlights & Details
- Both for hand and power tool use
- Has a ball intercept ring and rear end knurling for reliable manual precision
- With a brushed chromium plated finish
- Suitable for the Wera ratchet 8000 B Zyklop
Facts
- Socket wrench set for hand and machine operation (non impact) with ball-catcher groove, knurling at the rear end for high grip even in the manual actuation, chromium-vanadium steel, matt chrome-plated
Delivery
- 8790 HMB Cyclops socket wrench set with 3/8" drive, 5/8'' x 30.0
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Socket Bits