WeroPlast HITPULT 3003 Desk casing 308 x 167 x 84 Polystyrene (EPS), Aluminium Graphite 1 pc(s)

  • Item no.: 520780
  • Manufacturer no.: HITPULT 3003
  • EAN: 4016138093223

Material: ABS plastic, graphite grey, grained surface. Printed circuit boards can be used crosswise and lengthwise thanks to the embedded guide rails. 12 retaining bolts provided. Vertical fitting possible.

  • Item no.: 520780
  • Manufacturer no.: HITPULT 3003
  • EAN: 4016138093223

Material: ABS plastic, graphite grey, grained surface. Printed circuit boards can be used crosswise and lengthwise thanks to the embedded guide rails. 12 retaining bolts provided. Vertical fitting possible.

  • The aluminum front plate is anodised and silver coloured
Material Polystyrene (EPS) , Aluminium
Colour Graphite
Type Softline version desk case.
Front panel size 1.5 mm stark.
Length 308 mm
Width 167 mm
Height 84 mm
Height (min.) 57 mm
Content 1 pc(s)
Dim (L x W x H) 308 x 167 x 84 mm
Type HITPULT 3003
Material (details) Impact-resistant polystyrene, matt anodised aluminium front plate
Type HITPULT 3003
Product type Desk casing

Technical data

  • The aluminum front plate is anodised and silver coloured
Material Polystyrene (EPS) , Aluminium
Colour Graphite
Type Softline version desk case.
Front panel size 1.5 mm stark.
Length 308 mm
Width 167 mm
Height 84 mm
Height (min.) 57 mm
Content 1 pc(s)
Dim (L x W x H) 308 x 167 x 84 mm

Frequently bought together

Similar products

See and discover other items from category Bench Enclosures