WeroPlast HITPULT 3005 Desk casing 162 x 104 x 50 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 538488
  • Manufacturer no.: 3005
  • EAN: 2050001261175

TOPCASE HITPULT 3005

  • Item no.: 538488
  • Manufacturer no.: 3005
  • EAN: 2050001261175

TOPCASE HITPULT 3005

Material Acrylonitrile butadiene styrene
Colour Black
Length 162 mm
Width 104 mm
Height 50 mm
Content 1 pc(s)
Type HITPULT 3005
Product type Desk casing

Technical data

Material Acrylonitrile butadiene styrene
Colour Black
Length 162 mm
Width 104 mm
Height 50 mm
Content 1 pc(s)
Type HITPULT 3005
Product type Desk casing

Frequently bought together

Similar products

See and discover other items from category Bench Enclosures