WH14C Thermo/hygro/wind/rain multi-sensor 868 MHz wireless

  • Item no.: 1414630
  • Manufacturer no.: WH14C
  • EAN: 4016139063164

KOMBI-ERSATZSENSOR WH14C

  • Warranty: 24 months
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Thermo/hygro/wind/rain multi-sensor
Signal type 868 MHz wireless
RH 10 - 90 %
Max. range
100 m
Precipitation 0 9999 mm
Temperature -40 | +65 °C
Sample rate 48 s
Sensor power supply AA battery (2x), please order separately
Wind speed 0 160 km/h
Sensor dims 388 x 750 x 340 mm
Weight 987 g
Wind direction 360 °

Technical data

Category Thermo/hygro/wind/rain multi-sensor
Signal type 868 MHz wireless
RH 10 - 90 %
Max. range
100 m
Precipitation 0 9999 mm
Temperature -40 | +65 °C
Sample rate 48 s
Sensor power supply AA battery (2x), please order separately
Wind speed 0 160 km/h
Sensor dims 388 x 750 x 340 mm

Documents & Downloads

See and discover other items from category Weather Station Sensors, Spares & Accessories