Whadda K8004 PWM power controller Assembly kit 9 V DC, 12 V DC, 24 V DC, 35 V DC 6.5 A
This control circuit is suitable for the exact control of DC motors, brightness regulators, small heating resistors and much more. The circuit converts a DC voltage into a row of pulses, whose duration is proportional to the set control voltage. The …
- Warranty: 24 months
- Manufacturer: Whadda
This control circuit is suitable for the exact control of DC motors, brightness regulators, small heating resistors and much more. The circuit converts a DC voltage into a row of pulses, whose duration is proportional to the set control voltage. The …
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
Operating voltage | 8 - 35 V DC |
---|---|
Output rating | 6.5 A |
Version | Assembly kit |
Dim | (L x W x H) 85 x 48 x 45 mm |
Height | 45 mm |
Length | 85 mm |
Width | 48 mm |
Output current | 6.5 A |
Output rating | 200 W |
Operating voltage | 9 V DC , 12 V DC , 24 V DC , 35 V DC |
Product type | PWM power controller |
---|
Documents & Downloads
- Information 190967 Whadda K8004 PWM power controller Assembly kit 9 V DC, 12 V DC, 24 V DC, 35 V DC 6.5 A
PDF - Information 190967 Whadda K8004 PWM power controller Assembly kit 9 V DC, 12 V DC, 24 V DC, 35 V DC 6.5 A
PDF - Information 190967 Whadda K8004 PWM power controller Assembly kit 9 V DC, 12 V DC, 24 V DC, 35 V DC 6.5 A
PDF
DC pulse dutation converter
This control circuit is suitable for the exact control of DC motors, brightness regulators, small heating resistors and much more. The circuit converts a DC voltage into a row of pulses, whose duration is proportional to the set control voltage. The big advantage is that almost no performance is lost through the control circuit. Protective measures against overload and short-circuits.
Highlights & Details
- Converts the DC voltage into a row of Pulses
- No performance loss.
- Warranty: 24 months
- Manufacturer: Whadda
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Controller Assembly Kits