Whadda MK172 Sound LED VU meter Assembly kit 9 V DC, 12 V DC
This sound-LED-star with 60 integrated LEDs responds to sound and music like a "VU meter". A built-in microphone and an adjustable sensitivity guarantee super effects for parties, events, trade fairs, or even simply as an eye-catcher.This text is mac…
- Warranty: 24 months
- Manufacturer: Whadda
This sound-LED-star with 60 integrated LEDs responds to sound and music like a "VU meter". A built-in microphone and an adjustable sensitivity guarantee super effects for parties, events, trade fairs, or even simply as an eye-catcher.This text is mac…
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
Current consumption | 200 mA |
---|---|
Version | Assembly kit |
Dim | (L x W x H) 35 x 105 x 110 mm |
Height | 110 mm |
Length | 35 mm |
Width | 105 mm |
Operating voltage | 9 V DC , 12 V DC |
Product type | Sound LED VU meter |
Documents & Downloads
Sound-LED-STAR
This sound-LED-star with 60 integrated LEDs responds to sound and music like a "VU meter". A built-in microphone and an adjustable sensitivity guarantee super effects for parties, events, trade fairs, or even simply as an eye-catcher.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Whadda
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Generator Assembly Kits