Whadda MK177 Ding Dong Assembly kit 9 V DC
The classic "ding-dong" signal · Plays two times in a row "ding-dong" · Protection against early reactivation · Attractive and compact design · Supplied with speaker and push-button · Input for additional push-button · Low power consumption.This text…
- Warranty: 24 months
- Manufacturer: Whadda
The classic "ding-dong" signal · Plays two times in a row "ding-dong" · Protection against early reactivation · Attractive and compact design · Supplied with speaker and push-button · Input for additional push-button · Low power consumption.This text…
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
- Speakers: 8 Ohm
Current consumption | 55 mA |
---|---|
Version | Assembly kit |
Dim | (L x W x H) 30 x 70 x 97 mm |
Height | 97 mm |
Length | 30 mm |
Width | 70 mm |
Operating voltage | 9 V DC |
Product type | Ding Dong |
Ding-dong
The classic "ding-dong" signal · Plays two times in a row "ding-dong" · Protection against early reactivation · Attractive and compact design · Supplied with speaker and push-button · Input for additional push-button · Low power consumption.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Whadda
Comments
9 V block battery not included in delivery!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Generator Assembly Kits