Technical data
- Sensitivity: 400 mV
- Frequency response: 30 Hz - 100 kHz (-3 dB/8 Ohm)
- Speaker impedance: 4 - 32 ohms
Version | Assembly kit |
---|---|
Dim | (L x W x H) 53 x 66 x 25 mm |
Height | 25 mm |
Length | 53 mm |
Width | 66 mm |
Operating voltage | 6 V DC , 9 V DC , 12 V DC |
Product type | Amplifier |
2 x 5 W amplifier for MP3 Player
Small amplifier and incredible sound.
This text is machine translated.
Facts
- Low distorted
- Input 3.5 mm stereo jack
- automatic volume controller
- On/off slide switch
- Blue LED display.
- Warranty: 24 months
- Manufacturer: Whadda
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Generator Assembly Kits