Whadda VM191 4-channel IR transmitter Component 12 V DC

  • Item no.: 409664
  • Manufacturer no.: VM191
  • EAN: 5410329461492

Suitable for Velleman Products VM 8095 (order no.: 19 06 80) and K 8095 (order no. 08 45 39).

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Whadda
  • Item no.: 409664
  • Manufacturer no.: VM191
  • EAN: 5410329461492

Suitable for Velleman Products VM 8095 (order no.: 19 06 80) and K 8095 (order no. 08 45 39).

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Whadda
  • Range: 10 m
  • Protocol: RECS 80 IR protocol (adapted)
  • 38 kHz carrier wave
Version Component
Dim (L x W x H) 88 x 37 x 13 mm
Height 13 mm
Length 88 mm
Width 37 mm
Operating voltage 12 V DC
Product type 4-channel IR transmitter

Technical data

  • Range: 10 m
  • Protocol: RECS 80 IR protocol (adapted)
  • 38 kHz carrier wave
Version Component
Dim (L x W x H) 88 x 37 x 13 mm
Height 13 mm
Length 88 mm
Width 37 mm
Operating voltage 12 V DC
Product type 4-channel IR transmitter

Frequently bought together

Similar products

See and discover other items from category Sound Generator Assembly Kits