Widap DP60 1K0 J Wire-wound pot Mono 60 W 1 kΩ 1 pc(s)

  • Item no.: 1231685
  • Manufacturer no.: 37300101K0
  • EAN: 2050002428225

WIRE-WOUND POTENTIOMETER DP60 1K0

  • Warranty: 24 months
  • Manufacturer: Widap
  • Item no.: 1231685
  • Manufacturer no.: 37300101K0
  • EAN: 2050002428225

WIRE-WOUND POTENTIOMETER DP60 1K0

  • Warranty: 24 months
  • Manufacturer: Widap
Resistance 1 kΩ
Resistance characteristic linear
Output Mono
Power rating 60 W
Connection Screws
Mechanical angle 270 °
Electrical angle 258 °
Shaft length 9.5 mm
Axle type Metal , Smooth
Axle Ø 6 mm
Thread size M10
Thread length 10 mm
(Ø) 50 mm
Tolerance ± 5 %
Content 1 pc(s)
Type DP60 1K0 J
Dim (Ø) 50 mm
RoHS-compliant Yes
Product type Wire-wound pot

Technical data

Resistance 1 kΩ
Resistance characteristic linear
Output Mono
Power rating 60 W
Connection Screws
Mechanical angle 270 °
Electrical angle 258 °
Shaft length 9.5 mm
Axle type Metal , Smooth
Axle Ø 6 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers