Wiha 45154 Universal Tool backback (+ tools) 65-piece (W x H x D) 330 x 480 x 230 mm
In mobile use, it is not always easy to carry all the necessary tools with you and to maintain order at the same time. The tool backpack helps in this case. It offers an enormous amount of storage space and at the same time maximum wearing comfort in…
- Warranty: 24 months
- Manufacturer: Wiha
In mobile use, it is not always easy to carry all the necessary tools with you and to maintain order at the same time. The tool backpack helps in this case. It offers an enormous amount of storage space and at the same time maximum wearing comfort in…
- Warranty: 24 months
- Manufacturer: Wiha
Technical data
Range of use | Universal |
---|---|
Colour | Black , Red |
Width | 330 mm |
Height | 480 mm |
Depth | 230 mm |
Dim | (W x H x D) 330 x 480 x 230 mm |
Weight | 8.08 kg |
Product type | Tool backback (+ tools) |
Documents & Downloads
Tool Rucksack Set L mechanic 65-pcs.
In mobile use, it is not always easy to carry all the necessary tools with you and to maintain order at the same time. The tool backpack helps in this case. It offers an enormous amount of storage space and at the same time maximum wearing comfort in mobile use. At the same time it creates order and easy access to the tools thanks to the tilt-proof stand and the two-sided opening options with numerous tool pockets inside. For an optimal basic equipment, the robust tool backpack is equipped with a high-quality hand tool assortment. From ergonomic screwdrivers, a selection of pliers, pin wrenches, ring burr fork wrenches, a ball peen hammer to an extensive 1/4" hexagonal socket wrench and bit set, the user has the right tool at hand for every work situation. In addition, the backpack offers plenty of space inside thanks to numerous pockets, further loops and additional storage space for additional, individual additional equipment. Thanks to the integrated D-rings, pockets and loops, it also offers the possibility to store additional tools and consumables quickly and easily on the outside. Thanks to the retractable hook, the backpack can also be hung up for tool removal that is gentle on the back. The high-quality backpack withstands wind and weather on its way to work and is also able to cope with the partly resistant conditions of a construction site, thanks to a sturdy polypropylene bottom tray and a housing made of impregnated Denier nylon. The thermoformed, ergonomic back padding ensures a pleasant wearing feeling. With its dimensions of 33 cm x 48 cm x 23 cm (WxHxD) and its weight of 8.08 kg, it is the ideal companion for outdoor applications of all kinds.
This text is machine translated.
Facts
- Fulfills your requirements: Robust and durable backpack equipped with a selection of high-quality hand tools for mobile use
- increases your flexibility: Space for additional tools and additional storage space for small parts and machines
- protects your health: Ergonomic grip design concept simplifies the work and prevents occupational diseases.
- Warranty: 24 months
- Manufacturer: Wiha
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags