WIKO Lenny 3 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 6.0 Marshmallow Grey
The legend is back!It is back! The legendary LENNY with its 5 inch (12.7 cm) display is back - for the first time in HD and a perfect form metal housing. For this purpose, first-class cameras on the front and back side for wonderful panorama and magn…
- Warranty: 24 months
- Manufacturer: WIKO
The legend is back!It is back! The legendary LENNY with its 5 inch (12.7 cm) display is back - for the first time in HD and a perfect form metal housing. For this purpose, first-class cameras on the front and back side for wonderful panorama and magn…
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 6.0 Marshmallow |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
Display (cm) | 12.7 cm |
Screen size diagonal (inches) | 5 inch |
Display resolution | 1280 x 720 p |
Display resolution mode | HD |
Resolution of built-in camera | 8 MP |
Front camera resolution | 5 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 64 GB) |
RAM | 1 GB |
SIM card type | Mini SIM , Micro SIM |
Bluetooth | Yes |
Bluetooth | 4.0 |
GSM standard | GSM/2G , UMTS/3G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 1900 MHz , 2100 MHz |
Data transfer | EDGE , GPRS , HSDPA 21,6 MBit/s , HSUPA 5,76 MBit/s |
Features | OTG support |
Contract | None |
Colour | Grey |
Built-in Glonass | No |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
SAR value | 0.358 W/kg |
Max. talk time | 17 h |
Standby max. | 450 h |
Width | 73.1 mm |
Height | 145 mm |
Depth | 9.9 mm |
Weight | 177 g |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB 2.0 |
Rechargeable battery technology | Li-ion |
Hybrid SIM slot | No |
Type | Lenny 3 |
SIM card type | Dual SIM |
Battery capacity | 2000 mAh |
Product type | Smartphone |
Documents & Downloads
- Manual 1435237 WIKO Lenny 3 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 6.0 Marshmallow Grey
PDF - Manual 1435237 WIKO Lenny 3 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 6.0 Marshmallow Grey
PDF - Manual 1435237 WIKO Lenny 3 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 6.0 Marshmallow Grey
PDF - Manual 1435237 WIKO Lenny 3 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 6.0 Marshmallow Grey
PDF - Manual 1435237 WIKO Lenny 3 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 6.0 Marshmallow Grey
PDF - Manual 1435237 WIKO Lenny 3 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 6.0 Marshmallow Grey
PDF - Manual 1435237 WIKO Lenny 3 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 6.0 Marshmallow Grey
PDF
Wiko Lenny 3 Dual SIM smartphone
The legend is back!
It is back! The legendary LENNY with its 5 inch (12.7 cm) display is back - for the first time in HD and a perfect form metal housing. For this purpose, first-class cameras on the front and back side for wonderful panorama and magnificent Selfies. Last but not least, the LENNY 3 with the latest version of Android, in order to guarantee a smooth operation and with new features to shine. You can start your party!
Give me "HD"
The LENNY 3 goes into the next round! Enjoy a great usability, thanks to a bright, sharp 5 inch (12.7 cm) HD displays. The readability is from every viewing angle without restriction, as the LENNY 3 with IPS-technology.
METAL LOOK
What better fit to a rock star as metal? Nothing, and this is why the LENNY 3 in the rocking metal design. Of course it is the fun not outside before and presents itself in brightly colored colors: Lime, turquoise, Rose Gold, Space gray and black. A classic look for a remarkable power packet.
Flash light!
Whether day or night-time does not matter! With the LENNY 3 you can at any time of the day pictures in excellent quality taking pictures wherever. Thanks to its 8 MP camera and fine tuning options like the professionals (brightness, contrast, White Balance), your panorama recordings or night recordings at any time and anywhere. If you have more of the Selfie-Typ, you will have the 5 MP front camera love. The flash of the front camera always provides well-lit snapshots and the wide-angle mode gets her without problems all the friends and pets on a photo.
We make it easy!
The show can go further: With the help of the tips and widgets, you can quickly find out which apps real power guzzlers, and accordingly optimize your energy consumption The various power-saving modes, as well as the Super Energy Saving Mode, which allows all the basic functions such as call or message services even with low battery status to further use. If you do not without music life, then you will see new wiko user interface with "My Music" to help your favorite songs ideal to manage.
Something sweet
Marshmallow is a part of it! For you, this means unrestricted access to the latest updates from Google and a whole world of apps! To save your data and content, absolutely no problem: The size of 16 GB internal memory can be extended by up to 80 GB Micro SD card and additionally contains a second slot for Dual SIM!
This text is machine translated.
Highlights & Details
- 12.7 cm (5") IPS HD display, 1280 x 720 pixels
- 1.3 GHz quad-core processor
- 16 GB built-in memory (+ microSD slot for 64 GB cards)
- 8 MP rear camera
- 5 Megapixel front camera with LED flash
- Classic metal look
- Android 6.0 Wiko Marshmallow with intuitive user interface
Delivery
- Wiko Lenny 3
- Rechargeable battery
- Headset
- Micro USB cable
- Power supply unit
- Quick guide
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones