WIKO View 5 Plus Dual SIM smartphone 128 GB 6.55 inch (16.6 cm) Dual SIM Android™ 10 48 MP, 8 MP, 5 MP, 2 MP Aurora blue

  • Item no.: 2301515
  • Manufacturer no.: WIKVIEPLUWV8BLUST
  • EAN: 6943279423511

Because it's all about the pictures - the View5 Plus offers a 48MP AI Quad camera with AI functions and improved options. Store everything was important with the extremely large storage capacity and live the moment with practically unlimited battery …

  • Warranty: 24 months
  • Manufacturer: WIKO
  • Item no.: 2301515
  • Manufacturer no.: WIKVIEPLUWV8BLUST
  • EAN: 6943279423511

Because it's all about the pictures - the View5 Plus offers a 48MP AI Quad camera with AI functions and improved options. Store everything was important with the extremely large storage capacity and live the moment with practically unlimited battery …

  • Warranty: 24 months
  • Manufacturer: WIKO
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.55 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 8 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 256 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Contract None
Colour Aurora blue
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
SAR value 1.538 W/kg
Max. talk time 41.7 h
Standby max. 957 h
Width 76.84 mm
Height 165.95 mm
Depth 9.3 mm
Weight 201 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.55 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 8 MP
Memory capacity 128 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones