WIKO View 5 Plus Dual SIM smartphone 128 GB 6.55 inch (16.6 cm) Dual SIM Android™ 10 Ice (dark), Silver
Because it's all about the pictures - the View5 Plus offers a 48MP AI Quad camera with AI functions and improved options. Store everything was important with the extremely large storage capacity and live the moment with practically unlimited battery …
- Warranty: 24 months
- Manufacturer: WIKO
Because it's all about the pictures - the View5 Plus offers a 48MP AI Quad camera with AI functions and improved options. Store everything was important with the extremely large storage capacity and live the moment with practically unlimited battery …
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
Display (cm) | 16.6 cm |
Screen size diagonal (inches) | 6.55 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 48 MP , 8 MP , 5 MP , 2 MP |
Front camera resolution | 8 MP |
Memory capacity | 128 GB |
Memory card slots | microSD card (up to 256 GB) |
---|---|
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Contract | None |
Colour | Ice (dark) , Silver |
Built-in Glonass | Yes |
Built-in GPS | Yes |
Wi-Fi | Yes |
SAR value | 1.538 W/kg |
Max. talk time | 41.7 h |
Standby max. | 957 h |
Width | 76.84 mm |
Height | 165.95 mm |
Depth | 9.3 mm |
Weight | 201 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Documents & Downloads
Wiko VIEW5 Plus Smartphone
Because it's all about the pictures - the View5 Plus offers a 48MP AI Quad camera with AI functions and improved options. Store everything was important with the extremely large storage capacity and live the moment with practically unlimited battery life in only one charge. All this comes alive on the innovative Full O display for a truly immersive experience.
Loading with 5000mAh
won't slow down! The 5000 mAh View5 Plus battery runs for 3.5 days with 1 charge . Watch, play and enjoy your View5 Plus for days without worrying! What was more, the handy USB type C is when you need to charge the View5 Plus. Now you can use the AI Battery master to make your power consumption more intelligent by optimizing the behavior and power consumption of the third-party apps you select while optimizing battery life.
48MP Quad camera
enhance your recording experience with the View5 Plus 48MP AI Quad camera and feel like a cameraman with high image quality . Take control of limited natural light, as the main lens and large pixel size improve light sensitivity and reduce noise, while maintaining texture for sharp and detailed images in low light
conditions, the days of lack of space are far behind! With 128 GB RAM, you can store all the Must-Haves, best clips and trend apps under the hood without delays or slowdowns due to the 4 GB RAM. Don't delete your keepsakes! You can easily add an additional 256GB Micro SD card to your storage space.
Total O Display
forget annoying display borders and experience the View5 Plus without a candle full screen for an unbelievable visual immersion in films, games, interest and more. Experience breathtaking multimedia content in real colors and details on the 20: 9 O-display with HD + resolution . The built-in circular O battery life indicator shows you directly on the screen and changes to green when charging, white over 15% battery and red for less than 15% remaining power.
This text is machine translated.
Highlights & Details
- 16.6 cm (6.55 inch) display, 1600 x 720 p
- Octa Core CPU (8 x )
- 128 GB internal memory (microSD card (up to 256 GB))
- Android™ 10
Delivery
- WIKO VIEW5 PLUS Smartphone, AC adapter, headphones, USB cable, user manual, Google Assistant user manual, Quick Start Guide, safety manual
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones