WIKO Y80 Smartphone 16 GB 5.99 inch (15.2 cm) Hybrid slot Android™ 9.0 Rose
Enjoy a full day of multimedia on a large HD+ widescreen. The Octa-Core processor and the large battery of the Y80 do not let you down. Impress with cool recordings thanks to the KI-operated dual camera.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WIKO
Enjoy a full day of multimedia on a large HD+ widescreen. The Octa-Core processor and the large battery of the Y80 do not let you down. Impress with cool recordings thanks to the KI-operated dual camera.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.6 GHz |
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 5.99 inch |
Display resolution | 1440 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 128 GB) |
RAM | 2 GB |
SIM card type | Micro SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 900 MHz , 850 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | LTE |
Features | Face recognition , NFC |
Type | non-EU import |
Contract | None |
Colour | Rose |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 1.35 W/kg |
Max. talk time | 38 h |
Standby max. | 286 h |
Width | 76.5 mm |
Height | 160 mm |
Depth | 8.55 mm |
Weight | 185 |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB |
Type | Y80 |
SIM card type | Hybrid slot |
Battery capacity | 2500 mAh |
Product type | Smartphone |
Documents & Downloads
Wiko Y80
Enjoy a full day of multimedia on a large HD+ widescreen. The Octa-Core processor and the large battery of the Y80 do not let you down. Impress with cool recordings thanks to the KI-operated dual camera.
This text is machine translated.
Highlights & Details
- 15.2 cm (5.99 inch) display, 1440 x 720 p
- Octa Core CPU (8 x 1.6 GHz)
- 16 GB internal memory (microSD card (up to 128 GB))
- Android™ 9.0
Facts
- Slim, clear housing with hard shell cover and flexible frame
- High-resistance printed hard glass, which protects your mobile phone against scratches.
Delivery
- AC adapter
- Headset
- Micro USB cable
- Wiko smartphone
- User manual
- Safety book
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones