WIKO Y81 Dual SIM smartphone 32 GB 6.2 inch (15.7 cm) Dual SIM Android™ 10 Gold
Y81 - 1 charging. 2 days use.Get uninterrupted enjoyment for 2 days ! Y81 is equipped with a 4000 mAh rechargeable battery. The Y81 offers you large and clear graphics on an XL immersive screen and large memory for storing your favorite series.Immers…
- Warranty: 24 months
- Manufacturer: WIKO
Y81 - 1 charging. 2 days use.Get uninterrupted enjoyment for 2 days ! Y81 is equipped with a 4000 mAh rechargeable battery. The Y81 offers you large and clear graphics on an XL immersive screen and large memory for storing your favorite series.Immers…
- Warranty: 24 months
- Manufacturer: WIKO
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.8 GHz |
Display (cm) | 15.7 cm |
Screen size diagonal (inches) | 6.2 inch |
Display resolution | 1520 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 2 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE , WiFi |
Contract | None |
Colour | Gold |
Built-in Glonass | No |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Max. talk time | 36.7 h |
Standby max. | 509 h |
Width | 76.1 mm |
Height | 157.9 mm |
Depth | 8.3 mm |
Weight | 166 g |
Interfaces | Micro USB 2.0 , Headphone jack (3.5 mm) , Wi-Fi , Bluetooth |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 4000 mAh |
Product type | Dual SIM smartphone |
Documents & Downloads
Wiko Y81 Smartphone, Gold
Y81 - 1 charging. 2 days use.
Get uninterrupted enjoyment for 2 days ! Y81 is equipped with a 4000 mAh rechargeable battery. The Y81 offers you large and clear graphics on an XL immersive screen and large memory for storing your favorite series.
Immersive screen
gives you a sweeping view at a glance with the 6.22" widescreen 19:9 format. Your movies or favorite shows are displayed in HD + bright and colorful to enjoy all the details. Thanks to the IPS-technology all your graphics and texts are clear from every viewing angle.
Plenty of memory
Save your snapshots on the large 32 GB memory. Store 4000 pictures, 50 episodes of your favorite series or 300 music albums in HD with the dual SIM. Expand your capacity with a 256 GB MicroSD card.
4000 mAh for 2 days use - reliable power
2 days freedom, with only one charge! The 4000mAh battery of the Y81 offers a really long battery life.
Modern design
in a trendy style, the design is characterized by a matt finish with 3 chic colors: Deep Blue, Gold or Green.
Fast thanks to 4G
it's everything smooth and fast, while you stream, tweet, post and more at 4G speed.
Just like Android™ 10 Go
with Android™ 10 Go Edition, you get much more storage, security and speed.
Dual SIM and Face Unlock
are all about everyday practicality! Access your Y81 safely with Face Unlock and benefit from the Dual SIM card to separate your personal and professional life.
Camera Go with Bokeh - 13 MP + 5 MP
make sharp recordings with the 13 MP camera Go and become creative with the 5 MP front camera sensor, and use a beautiful blur effect . It has a variety of features that make it faster and easier to use. Gallery Go offers optimized Google photos that can also be added to save internal memory and enjoy unlimited high-quality photo backups. In addition, the dedicated Translate tab provides instant translation, speech output for translated language, and a search function.
This text is machine translated.
Highlights & Details
- 15.7 cm (6.2 inch) HD+ display, 1520 x 720 p, 18:9 widescreen format
- MediaTek MT661D Quad Core processor (4 x;1.8 GHz)
- 32 GB Internal memory (expandable via microSD card (up to 256 GB))
- Operating system Android™ 10 : GO Edition
- Powerful 4000 mAh rechargeable battery for 2 days use
Delivery
- WIKO Y81 smartphone
- Mains adapter
- Micro USB cable
- Quick guide
- Google Assistant User's
- Safety book
- Warranty: 24 months
- Manufacturer: WIKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones