Wilfa WSDK-2000S Kettle cordless Silver
Wilfa's WSDK-2000S kettle offers high performance in addition to a modern design. The insulating double walls ensure that the kettle does not become hot from the outside, thus ensuring safe operation near children. With the Wilfa SVART FORMAT, you ca…
Wilfa's WSDK-2000S kettle offers high performance in addition to a modern design. The insulating double walls ensure that the kettle does not become hot from the outside, thus ensuring safe operation near children. With the Wilfa SVART FORMAT, you ca…
Electric kettle SVART, 1.25 liters, 2200 watts, WSDK-2000S, silver
Wilfa's WSDK-2000S kettle offers high performance in addition to a modern design. The insulating double walls ensure that the kettle does not become hot from the outside, thus ensuring safe operation near children. With the Wilfa SVART FORMAT, you can select temperatures between 40, 70, 80, 90 or 100 degrees and thus optimally adjust the temperature to the desired temperature of the tea. The kettle can hold the heated water at the desired temperature for up to 25 minutes. So you don't have to boil the water again, even if you can't directly enjoy your hot drink. The kettle has a maximum capacity of 1.25 liters. The modern, slim and classic design distinguishes the kettle and makes it an absolute eye-catcher in every kitchen.
This text is machine translated.
Highlights & Details
- 2200 Watt heating element
- Stainless steel design
- Easy to clean
- Insulated double wall
- Different temperatures between 40, 70, 80, 90 or 100 degrees can be selected. The kettle keeps the heated water at the desired temperature for up to 25 minutes
Comments
Customer reviews
Similar products
See and discover other items from category Kettles & Water Boilers