Wilfa WSFB-100S 605775 Bean grinder Silver Stainless steel grinder
The Wilfa coffee mill WSFB100S was developed together with barista world champion Tim Wendelboe. It contains a 58 mm wide stainless steel grinding disc and the Italian knives provide a uniform grinding degree. To grind the coffee precisely, the mill …
The Wilfa coffee mill WSFB100S was developed together with barista world champion Tim Wendelboe. It contains a 58 mm wide stainless steel grinding disc and the Italian knives provide a uniform grinding degree. To grind the coffee precisely, the mill …
Coffee grinder SVART UNIFORM, WSFB-100S, silver
The Wilfa coffee mill WSFB100S was developed together with barista world champion Tim Wendelboe. It contains a 58 mm wide stainless steel grinding disc and the Italian knives provide a uniform grinding degree. To grind the coffee precisely, the mill has an adjustable grinding setting – so you can easily prepare coffee for espresso, aeropress, pure-over, filter coffee and other brewing methods. The appliance grinds slowly to prevent the coffee from overheating and to prevent it from losing flavor and taste. The grinder stops automatically when the last bean is ground. In addition, an anti-static coffee container prevents the coffee from atomizing after grinding. In addition, the coffee mill is made of steel and aluminum. The Wilfa app helps you grind with the right setting and choose the optimal amount of coffee each time.
This text is machine translated.
Highlights & Details
- Durable stainless steel grinder
- 41 Grind settings
- Automatic switch off function
Facts
- Durable 58 mm large disc grinder made of stainless steel
- Particularly uniform ground
- 41 Grind settings, with slow and precise rotation
- Coffee containers made of antistatic material so that no more annoying powder residues can be found
- Automatic switch-off function
- Simple and uncomplicated design
Delivery
- Coffee grinder
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Coffee mills