Wima 1 pc(s) PET capacitor SMD 2220 0.022 µF 100 V 20 % (L x W x H) 5.7 x 5.1 x 2.5 mm

  • Item no.: 451063
  • Manufacturer no.: WIMA SMD2220 0,022ΜF 100V 20%
  • EAN: 2050000126819

For general use such as coupling, decoupling and bypassing

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 451063
  • Manufacturer no.: WIMA SMD2220 0,022ΜF 100V 20%
  • EAN: 2050000126819

For general use such as coupling, decoupling and bypassing

  • Warranty: 24 months
  • Manufacturer: Wima
Type SMD
Type 2220
Capacity (elec.) 0.022 µF
Nominal voltage 100 V
Tolerance ± 20 %
Material Plastic
Length 5.7 mm
Width 5.1 mm
Height 2.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 5.7 x 5.1 x 2.5 mm
Type WIMA SMD2220 0,022ΜF 100V 20%
Nominal voltage (details) 100 V
Reliability λ0<2fit
Capacity (elec.) 0.022 µF
Temperature range -55 - +100 °C
Product type PET capacitor

Technical data

Type SMD
Type 2220
Capacity (elec.) 0.022 µF
Nominal voltage 100 V
Tolerance ± 20 %
Material Plastic
Length 5.7 mm
Width 5.1 mm
Height 2.5 mm
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors