Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 2 µF |
Nominal voltage | 800 V |
Tolerance ± | 10 % |
Connection | Solder pins |
Length | 31.5 mm |
Width | 9 mm |
Height | 19 mm |
CS | 27.5 mm |
Min. temperature | -55 °C |
Max. temperature | +105 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 31.5 x 9 x 19 mm |
Type | DC-LINK DCP4L042006AD4KYSD |
Capacity (elec.) | 2 µF |
Product type | MKP thin film capacitor |
Documents & Downloads
DC-LINK CAPACITOR MKP4
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this DCP4L042006AD4KYSD capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors