Wima DC-LINK DCP5K05590D000KS00 1 pc(s) MKP thin film capacitor Radial lead 59 µF 700 V 10 % 37.5 mm (Ø x H) 50 mm x 57

  • Item no.: 452257
  • Manufacturer no.: DCP5K05590D000KS00
  • EAN: 2050001497949

DCP5 59.0 UF 700- 50X57/DCP5

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 452257
  • Manufacturer no.: DCP5K05590D000KS00
  • EAN: 2050001497949

DCP5 59.0 UF 700- 50X57/DCP5

  • Warranty: 24 months
  • Manufacturer: Wima
Type Radial lead
Capacity (elec.) 59 µF
Nominal voltage 700 V
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Height 57 mm
(Ø) 50 mm
CS 37.5 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (Ø x H) 50 mm x 57 mm
Type DC-LINK DCP5K05590D000KS00
Capacity (elec.) 59 µF
Product type MKP thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 59 µF
Nominal voltage 700 V
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Height 57 mm
(Ø) 50 mm
CS 37.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors