Wima FKP0C001500B00HO00 2200 pc(s) FKP thin film capacitor Radial lead 150 pF 63 V DC 2.5 % 2.5 mm (L x W x H) 4.6 x 2.

  • Item no.: 1096380
  • Manufacturer no.: FKP0C001500B00HO00

FOLIENKONDENS. FKP02 FKP0C001500B00HO00

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1096380
  • Manufacturer no.: FKP0C001500B00HO00

FOLIENKONDENS. FKP02 FKP0C001500B00HO00

  • Warranty: 24 months
  • Manufacturer: Wima
Type Radial lead
Capacity (elec.) 150 pF
Nominal voltage 63 V DC
Tolerance ± 2.5 %
Material Polypropylene
Connection Solder pins
Length 4.6 mm
Width 2.5 mm
Height 7 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 2200 pc(s)
Packaging type (details) Roll H18.5
Dim (L x W x H) 4.6 x 2.5 x 7 mm
Type FKP0C001500B00HO00
RoHS-compliant Yes
Product type FKP thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 150 pF
Nominal voltage 63 V DC
Tolerance ± 2.5 %
Material Polypropylene
Connection Solder pins
Length 4.6 mm
Width 2.5 mm
Height 7 mm
CS 2.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors