Technical data
- Wire length: 6 mm
Packaging type | Bulk |
---|---|
Type | Radial lead |
Capacity (elec.) | 220 pF |
Nominal voltage | 63 V DC |
Tolerance ± | 5 % |
Material | Polypropylene |
Connection | Solder pins |
Length | 4.6 mm |
Width | 2.5 mm |
Height | 7 mm |
CS | 2.5 mm |
---|---|
Min. temperature | -55 °C |
Max. temperature | +100 °C |
Content | 5000 pc(s) |
Packaging type (details) | Loose Products/EPS Standard |
Dim | (L x W x H) 4.6 x 2.5 x 7 mm |
Type | FKP0C002200B00JSSD |
RoHS-compliant | Yes |
Product type | FKP thin film capacitor |
Documents & Downloads
Thin Film Capacitor FKP 02
Highlights & Details
- Bulk 5000 ST
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Wima
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors