Wima MKP 10 1,5uF 10% 1600V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 1.5 µF 1600 V DC 10 % 37.5 mm (L x W x H

  • Item no.: 1569634
  • Manufacturer no.: MKP1T041507I00KSSD
  • EAN: 2050004862331

Folienkondensator MKP 10 1.5uF 10% 1600V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569634
  • Manufacturer no.: MKP1T041507I00KSSD
  • EAN: 2050004862331

Folienkondensator MKP 10 1.5uF 10% 1600V

  • Warranty: 24 months
  • Manufacturer: Wima
Type Radial lead
Capacity (elec.) 1.5 µF
Nominal voltage 1600 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 41.5 mm
Width 31 mm
Height 46 mm
CS 37.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKP 10 1,5uF 10% 1600V RM37,5
Product type MKP thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 1.5 µF
Nominal voltage 1600 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 41.5 mm
Width 31 mm
Height 46 mm
CS 37.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors