Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 1 µF |
Nominal voltage | 630 V DC |
Tolerance ± | 5 % |
Material | Polypropylene |
Connection | Solder pins |
Length | 41.5 mm |
Width | 15 mm |
Height | 26 mm |
CS | 37.5 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 41.5 x 15 x 26 mm |
Type | MKP 10 1uF 5% 630V RM37,5 |
Product type | MKP thin film capacitor |
Documents & Downloads
Foil capacitors series MKP10
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MKP1J041007D00JSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors